help desk software
DATA SHEET

4650TA

ebm-papst

AC Fan Axial Sintec-Sleeve Bearing 230V 81.2CFM 41dB 112.5 X 37mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4650TA
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Fan
Dimension:
148.2 x 112.5 x 37 mm
Voltage Rating:
230 V
Power Rating:
19 W
Maximum Airflow:
81.2 CFM
Noise Level:
41 dB
Special Features:
External Temperature Sensor, Analog Speed Control
Termination:
Lead Wires
Housing Material:
Metal
Operating Temperature:
-10 to 45 °C
AC Fan Axial Sintec-Sleeve Bearing 230V 81.2CFM 41dB 112.5 X 37mm
Search Keywords:
4650TA
IN STOCK: 12
Ships today, if you order in
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.07
$46.070
5
$41.41
$207.050
10
$40.26
$402.600
25
$39.18
$979.500
50
$35.01
$1,750.500
100
$34.14
$3,414.000
250 +
$28.10
$7,025.000
Tools/3D Models