help desk software
DATA SHEET

4650TZ

ebm-papst

AC Fan Axial Sintec-Sleeve Bearing 230V 73.6CFM 42dB 108 X 37mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4650TZ
RoHS:
Yes
HTS:
8414596090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Fan
Dimension:
148 x 108 x 37 mm
Voltage Rating:
230 V
Power Rating:
19 W
Maximum Airflow:
73.6 CFM
Noise Level:
42 dB
Special Features:
External Temperature Sensor
Termination:
Lead Wires
Housing Material:
Metal
Operating Temperature:
-10 to 50 °C
AC Fan Axial Sintec-Sleeve Bearing 230V 73.6CFM 42dB 108 X 37mm
Search Keywords:
4650TZ
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.27
$43.270
5
$38.90
$194.500
10
$37.81
$378.100
25
$36.79
$919.750
50
$32.92
$1,646.000
100
$32.43
$3,243.000
250 +
$26.39
$6,597.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models