help desk software
DATA SHEET

4650VX

ebm-papst

AC Fan Axial Sintec Bearing 230V 106CFM 45dB 119 X 119 X 38mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4650VX
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
AC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
230 V
Power Rating:
18 W
Maximum Airflow:
106 CFM
Noise Level:
45 dB
Special Features:
VARIOFAN
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-10 to 60 °C
Life Cycle:
Discontinued & Replaced
AC Fan Axial Sintec Bearing 230V 106CFM 45dB 119 X 119 X 38mm
Search Keywords:
4650VX
  This product is discontinued, but still in stock
IN STOCK: 89
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$114.81
$114.810
25
$38.69
$967.250
50 +
$36.12
$1,806.000
RECOMMENDED REPLACEMENT
4650Z
4650Z
VIEW PRODUCT
Tools/3D Models