4650X
ebm-papstAC Fan Axial Sintec Bearing - 230V - 106CFM - 50dB - 119 X 119 X 38mm - 2650RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4650X
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
230 V
Power Rating:
18 W
Maximum Airflow:
106 CFM
Noise Level:
50 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-10 to 60 °C
The 4650X is a 230VAC Axial Fan with Sintec sleeve bearing and terminal power connection, external rotor shaded pole motor. Metal fan housing and impeller. Air intake over struts, clockwise direction of rotation looking at rotor. Mounting from either face using four 4.3mm holes, terminal with 2-flat pin of 2.8 x 0.5mm, fan housing with ground lug for screw M4 and UNC with 2-curve.
Search Keywords:
4650X
IN STOCK:
194
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$46.59
$46.590
5
$41.25
$206.250
10
$39.64
$396.400
25
$37.65
$941.250
50
$35.56
$1,778.000
100
$31.81
$3,181.000
250
+
$28.50
$7,125.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
IDC-15MB
D-Sub Connector - IDC Type - 15 Pin - Gold Plated Contacts - Blue Plastic Fillings - Tin P...
UF15AC12-BTHR
Fan Tubeaxial - 115VAC - 0.230A - Rectangular/Rounded 172mm L x 150mm H - Ball - 212.0 CFM...
5202FE-GRY-1000
Multi-Conductor Cable Polypropylene 4Conductors 16AWG 5.43mm 300VAC Gray 305m Reel