4656EZ
ebm-papstAC axial fan, Voltage: 230VAC, Flow rate: 94.2 CFM, Rated power : 19W, Dimensions: 119 mmx38 mmx119 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4656EZ
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
230 V
Power Rating:
18 W
Maximum Airflow:
94 CFM
Noise Level:
40 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Metal
Operating Temperature:
-40 to 70 °C
An AC axial fan with dimensions as 119 mm(Length)x38 mm(Width)x119 mm(Height), Voltage: 230VAC, a flow rate of 94.2 CFM, Rated power : 19W, a fan speed of 2650 RPM, Sound level: 40 dBA, and having ball bearing. It has a temperature range of -40 °C to 70 °C
Search Keywords:
4656EZ
IN STOCK:
69
Can Ship immediately
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$50.91
$50.910
5
$50.14
$250.700
10
$45.37
$453.700
25
$42.19
$1,054.750
50
$41.55
$2,077.500
100
$38.32
$3,832.000
250
+
$37.75
$9,437.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-177648-7
D3100S DYNAMIC W-T-W TAB HSG
415504-4
Conn Mini-SMB 0Hz to 3GHz 75Ohm Solder ST Thru-Hole RCP Gold Over Nickel Carton
182652-1
Circular Connector Clamp - Straight - 23 - 17.9 mm - Thermoplastic - CPC Series - CPC Conn...
178803-8
Rectangular Connector Housing - Plug - Blade Contact - 2 Position - 2 Rows - 0.150" (3.81m...
206036-1
RECEPT,SZ 17-16 CPC