Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4656NU
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
230 V
Power Rating:
19 W
Maximum Airflow:
94.2 CFM
Noise Level:
47 dB
Special Features:
IP54
Termination:
Terminals
Housing Material:
DieCast Aluminum
IP Rating:
IP54
Operating Temperature:
-40 to 85 °C
The EBM-PAPST part 4656NU is a high-quality 230V AC fan that offers efficient and reliable cooling for various applications. With its powerful motor and aerodynamic blades, it provides optimal airflow and ventilation, ensuring enhanced performance and longevity of electronic components. This fan is designed to operate silently, making it suitable for noise-sensitive environments. Its compact size and lightweight construction make installation easy. Trust in EBM-PAPST's reputation for exceptional quality and reliability when it comes to your cooling needs with the 4656NU fan.
Search Keywords:
4656NU
IN STOCK:
61
Can Ship immediately
Manufacturer Stock:
9
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$81.28
$81.280
5
$80.06
$400.300
10
$73.79
$737.900
25
$69.55
$1,738.750
50
$66.96
$3,348.000
100
$63.43
$6,343.000
250
+
$62.48
$15,620.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
CU1021E
Res POT 1K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
1683468
Y distributor - 5-position - unshielded - Plug straight M12 - A-coded - on Socket straight...
SDR-240-24
AC/DC Power Supply - 1 Output - 24V@10A - 240W.
G7L-1A-TUB-J-CB-AC100/120
General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount
84134021
Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 24-280 ...