help desk software
DATA SHEET

4656TA

ebm-papst

AC Fan Axial Ball Bearing 230V 81.2CFM 42dB 112.5 X 37mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4656TA
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Fan
Dimension:
37 x 112.5 mm
Voltage Rating:
230 V
Power Rating:
19 W
Maximum Airflow:
81.2 CFM
Noise Level:
42 dB
Special Features:
External Temperature Sensor, Analog Speed Control
Termination:
Lead Wires
Housing Material:
Metal
Operating Temperature:
-40 to 75 °C
Life Cycle:
Discontinued
AC Fan Axial Ball Bearing 230V 81.2CFM 42dB 112.5 X 37mm
Search Keywords:
4656TA
  This product is discontinued, but still in stock
IN STOCK: 6
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$82.28
$82.280
50
$51.43
$2,571.500
150
$50.91
$7,636.500
500 +
$50.40
$25,200.000
Tools/3D Models