Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4656TZ
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
37 x 108 mm
Voltage Rating:
230 V
Power Rating:
19 W
Maximum Airflow:
73.6 CFM
Noise Level:
42 dB
Special Features:
External Temperature Sensor
Termination:
Lead Wires
Housing Material:
Metal
Operating Temperature:
-40 to 65 °C
The EBM-PAPST part 4656TZ is an AC Fan that features an axial ball bearing design, offering reliable and efficient cooling performance. With a voltage rating of 230V, it provides a powerful airflow of 73.6CFM while operating at a low noise level of just 42dB. Its compact size of 108 x 37mm makes it suitable for various applications where space is limited. This fan is an excellent choice for cooling electronic components and other devices, ensuring optimal performance and longevity.
Search Keywords:
4656TZ
IN STOCK:
68
Ships today, if you order in
On Order:
247
can ship 12/20/24
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$52.13
$52.130
5
$51.35
$256.750
10
$46.91
$469.100
25
$44.92
$1,123.000
50
$41.96
$2,098.000
100
$38.71
$3,871.000
250
+
$38.12
$9,530.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
SCERX22ABA
Electromechanical Relay 125VDC 120VAC 5A DPDT (50x50x83)mm Socket Time Delay Relay
TA110DU110
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
178803-8
Rectangular Connector Housing - Plug - Blade Contact - 2 Position - 2 Rows - 0.150" (3.81m...
282104-1
Connector Housing - SUPERSEAL 1.5 Series - Plug - 2 Positions - 6 mm.
219-3-22171-208
Circuit Breaker, Hydraulic, Magnetic, 3 Pole, 219 Series | Sensata - Airpax 219-3-22171-20...