4660N
ebm-papstAC Fan Axial Sintec Bearing - 115V/230V - 105.9CFM - 51dB 119 X 119 X 38mm - 2950RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4660N
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
115/230 V
Power Rating:
18 W
Maximum Airflow:
105 CFM
Noise Level:
51 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-10 to 60 °C
The 4660N is a 230VAC Axial Fan with a sleeve bearing and metal impeller. This 4000N series AC fan comes with a metal housing and electrical connection via 22AWG lead wire cable. The air intake over struts and the direction of rotation is clockwise looking at rotor.
Search Keywords:
4660N
IN STOCK:
123
Ships today, if you order in
Manufacturer Stock:
13
can ship
10/25/24
Factory Lead-Time
23 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$51.01
$51.010
5
$46.74
$233.700
10
$44.23
$442.300
25
$41.00
$1,025.000
50
$37.66
$1,883.000
100
$37.28
$3,728.000
250
+
$36.91
$9,227.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
Accessories
LZ30-6
Thrml Mgmt Access Finger Guard Plastic
LZ30-5
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
LZ30P
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
10021-1-5170
.25 Plastic Filter with Foam pad
LZ30
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
LZ120
Cable Assembly Plug and Cord Set - 0.61m - 21AWG - Power 2 POS PL Crimp.
LZ126
Plug And Cord Set
2678-2-2945
Plastic Fan Mount Clip - 119mm/120mm.
LZ210
Thrml Mgmt Access Screw Clip Steel
LZ40-1
Thrml Mgmt Access Bracket Black Plastic
LZ40N
Thrml Mgmt Access Fan Filter Screen Black
LZ60
Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter.
CUSTOMERS
ALSO BOUGHT
809-0333-500
Round Optical Lens Clear
4NT1-7
MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 3 Position (Mom. On ...
24-6040-0061
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
1SNA118368R1600
Connector Accessories End Sections Grey
KRPA-14AG-120
Power Relay 120VAC 10A 3PDT(35.7x35.7x50.8)mm Socket