help desk software
DATA SHEET

4850Z

ebm-papst

AC Fan Axial Sintec-Sleeve Bearing 230V 58.8CFM 26dB 119 X 119 X 38mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4850Z
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
230 V
Power Rating:
13 W
Maximum Airflow:
58.8 CFM
Noise Level:
26 dB
Special Features:
None
Termination:
Terminal
Housing Material:
DieCast Aluminum
Operating Temperature:
-10 to 65 °C
AC Fan Axial Sintec-Sleeve Bearing 230V 58.8CFM 26dB 119 X 119 X 38mm
Search Keywords:
4850Z
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.76
$53.760
5
$48.32
$241.600
10
$46.98
$469.800
25
$45.10
$1,127.500
50
$40.85
$2,042.500
100
$39.84
$3,984.000
250 +
$32.81
$8,202.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models