help desk software
DATA SHEET

51357-2-4013

ebm-papst

Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
51357-2-4013
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Inlet Nozzle
Material:
Galvanized Sheet Steel
Color:
N/A
Fits Fan Size:
325 mm
Family:
51357
Operating Temperature:
N/A
Dimension:
325 dia x 60 mm
Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel
Search Keywords:
5135724013
IN STOCK: 77
Can Ship immediately
Manufacturer Stock:
333   can ship 12/9/24
Factory Lead-Time
17 Weeks can ship 3/21/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.30
$41.300
5
$39.40
$197.000
10
$36.14
$361.400
25
$34.60
$865.000
50
$30.29
$1,514.500
100
$29.81
$2,981.000
250 +
$28.61
$7,152.500
Tools/3D Models