5214NH
ebm-papstDC Ball Bearing Tubeaxial Fan - 127x127x38mm - 24VDC - 148.3CFM - 51dBA - 9.8W - 3650RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
5214NH
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
24 V
Power Rating:
9.8 W
Maximum Airflow:
148CFM
Noise Level:
51 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The 5214NH is a 24VDC standard or basic high speed Axial Fan with speed signal, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 22AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
5214NH
IN STOCK:
144
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$50.69
$50.690
5
$49.93
$249.650
10
$49.18
$491.800
25
$48.44
$1,211.000
50
$47.71
$2,385.500
100
$47.00
$4,700.000
250
+
$46.29
$11,572.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
LZ33-2
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Barbed In ...
LZ33-1
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Screw Con ...
LZ35
Thrml Mgmt Access Finger Guard Steel Wire
LZ210
Thrml Mgmt Access Screw Clip Steel