5214NM
ebm-papstDC Ball Bearing Tubeaxial Fan - 127x127x38mm - 24VDC - 110.1CFM - 4.6W - 2750RPM - 43dBA. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
5214NM
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
24 V
Power Rating:
4.6 W
Maximum Airflow:
110 CFM
Noise Level:
43 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
The 5214NM is a 24VDC Compact Axial Fan with a ball bearing and glass-fiber reinforced PA plastic impeller. This 5200 N series DC fan comes with a glass-fiber reinforced PA plastic housing, the power connection is via TR 64 stripped and tin-plated single 22AWG wire cable. The direction of rotation is counter clock wise direction viewed toward rotor and the air exhaust over struts. The motor is protection against reverse polarity and blocked rotor and the locked-rotor is protected with electronic locked-rotor and overload protection. The axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
5214NM
IN STOCK:
88
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$58.40
$58.400
5
$52.93
$264.650
10
$50.39
$503.900
25
$46.96
$1,174.000
50
$41.63
$2,081.500
100
$41.21
$4,121.000
250
+
$40.80
$10,200.000
Product Guides
Accessories
LZ33-2
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Barbed In ...
LZ33-1
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Screw Con ...
LZ35
Thrml Mgmt Access Finger Guard Steel Wire
LZ210
Thrml Mgmt Access Screw Clip Steel