Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
5218NHH
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
48 V
Power Rating:
18 W
Maximum Airflow:
200 CFM
Noise Level:
58 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 65 °C
DC Fan Axial Ball Bearing 48V 36V to 60V 200.12CFM 58dB 127 X 127 X 38mm
Search Keywords:
5218NHH
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$83.88
$83.880
5
$74.85
$374.250
10
$72.61
$726.100
25
$66.65
$1,666.250
50
$62.81
$3,140.500
100
$61.13
$6,113.000
250
+
$50.19
$12,547.500
Product Guides
Accessories
LZ33-2
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Barbed In ...
LZ33-1
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Screw Con ...
LZ35
Thrml Mgmt Access Finger Guard Steel Wire
LZ210
Thrml Mgmt Access Screw Clip Steel