55416.17090
ebm-papstModel # QLN65/0012A13-2524LH-66RV - AC Tangential/Crossflow Blower 115V 42W 60Hz 1950RPM 74CFM Flange Mnt
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
55416.17090
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Category:
Tangential AC Blower
Dimension:
196 x 108 x 90 mm
Voltage Rating:
115 V
Power Rating:
42 W
Maximum Airflow:
74 CFM
Noise Level:
49 dB
Special Features:
None
Termination:
Connector
Housing Material:
Sheet Steel
Operating Temperature:
0 to 60 °C
Model # QLN65/0012A13-2524LH-66RV - AC Tangential/Crossflow Blower 115V 42W 60Hz 1950RPM 74CFM Flange Mnt
Search Keywords:
5541617090
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
26
can ship
12/9/24
Factory Lead-Time
17 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
1
$205.58
$205.580
5
$174.51
$872.550
10
$164.63
$1,646.300
25
$160.05
$4,001.250
50
$149.88
$7,494.000
75
$147.63
$11,072.250
100
+
$145.42
$14,542.000
Product Guides