Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
55416.25350
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
Tangential AC Blower
Dimension:
271 x 108 x 90 mm
Voltage Rating:
115 V
Power Rating:
46 W
Maximum Airflow:
110 CFM
Noise Level:
49 dB
Special Features:
None
Termination:
Connector
Housing Material:
Sheet Steel
Operating Temperature:
0 to 60 °C
Search Keywords:
5541625350
IN STOCK:
196
Ships today, if you order in
Manufacturer Stock:
111
can ship
12/6/24
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$112.10
$112.100
5
$104.28
$521.400
10
$101.46
$1,014.600
25
$96.30
$2,407.500
50
$59.78
$2,989.000
100
$58.30
$5,830.000
250
+
$47.96
$11,990.000