help desk software
DATA SHEET

55416.27070

ebm-papst

Model# QLN65/0018A20-3030L-167ZR - AC Tangential/Crossflow Blower 115V 49W 60Hz 1700RPM 114CFM Left .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
55416.27070
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
Tangential AC Blower
Dimension:
271 x 108.4 x 90 mm
Voltage Rating:
115 V
Power Rating:
46 W
Maximum Airflow:
110 CFM
Noise Level:
49 dB
Special Features:
None
Termination:
Connector
Housing Material:
Sheet Steel
Operating Temperature:
0 to 60 °C
The EBM-PAPST part 55416.27070, Model# QLN65/0018A20-3030L-167ZR, is an AC tangential/crossflow blower designed to efficiently circulate air. Operating on a voltage of 115V and consuming 49W of power at a frequency of 60Hz, this blower provides a maximum air flow of 114 CFM. With a rotational speed of 1700 RPM, it effectively moves air throughout your space. The blower is designed to blow air in a leftward direction. This high-quality EBM-PAPST product is reliable, durable, and an ideal choice for various cooling and air circulation applications.
Search Keywords:
5541627070
IN STOCK: 137
Ships today, if you order in
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.87
$57.870
5
$57.00
$285.000
10
$50.59
$505.900
25
$48.33
$1,208.250
50
$46.68
$2,334.000
100
$45.40
$4,540.000
250 +
$44.69
$11,172.500
Tools/3D Models