help desk software
DATA SHEET

55416.27080

ebm-papst

AC Blower Sleeve Bearing 115V 46W 60Hz 110CFM 49dB Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
55416.27080
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
Tangential AC Blower
Dimension:
271 x 108.4 x 90 mm
Voltage Rating:
115 V
Power Rating:
46 W
Maximum Airflow:
110 CFM
Noise Level:
49 dB
Special Features:
None
Termination:
Connector
Housing Material:
Sheet Steel
Operating Temperature:
0 to 60 °C
Life Cycle:
Discontinued & Replaced
AC Blower Sleeve Bearing 115V 46W 60Hz 110CFM 49dB Flange Mount
Search Keywords:
5541627080
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
55416.27250
55416.27250
VIEW PRODUCT
Tools/3D Models