Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
55416.34099
RoHS:
Yes
HTS:
8414596595
COO:
SI
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
Tangential AC Blower
Dimension:
600 x 108 x 90 mm
Voltage Rating:
115 V
Power Rating:
54 W
Maximum Airflow:
188 CFM
Noise Level:
N/A
Special Features:
None
Termination:
Connector
Housing Material:
Sheet Steel
Operating Temperature:
0 to 60 °C
55416.34099 is tangential AC blower with input voltage of 115VAC. This is high efficiency product line of blowers with impeller diameter 65 mm. It is made from sheet steel and dimensions are 600 x 108 x 90 mm.
Search Keywords:
5541634099
IN STOCK:
239
Ships today, if you order in
On Order:
96
can ship 12/6/24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$170.44
$170.440
3
$167.78
$503.340
5
$165.26
$826.300
10
$160.66
$1,606.600
25
+
$158.25
$3,956.250
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
55416.29089
Model # QLN65/1818A8-345LH-69UH - AC Tangential/Crossflow Blower 115V 54W 60Hz 1250RPM 174...
55416.30250
Model QLN65/2400A38-3030LH-166ACW - Blower, Tangential - 115Vac 60Hz -129CFM - Right Motor
OR-38-BN
Buna-N O-Ring 3/8" NPT
55442.50190
AC Blower Sleeve Bearing 115V 50W 60Hz 160CFM 50dB Flange Mount