Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
55442.55250
RoHS:
Yes
HTS:
8414596060
Supplier Standard Pack
1
Package Type:
Box
Category:
Tangential AC Blower
Dimension:
331 x 79 x 71 mm
Voltage Rating:
115 V
Power Rating:
41 W
Maximum Airflow:
107 CFM
Noise Level:
N/A
Special Features:
None
Termination:
Connector
Housing Material:
Sheet Steel
Operating Temperature:
0 to 60 °C
AC Blower 115V 41W 60Hz 2100RPM 107CFM Flange Mount
Search Keywords:
5544255250
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
81
can ship
12/2/24
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$72.50
$72.500
5
$71.42
$357.100
10
$70.35
$703.500
25
$69.29
$1,732.250
50
$68.25
$3,412.500
100
$67.23
$6,723.000
250
+
$66.22
$16,555.000
Product Guides