Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
55444.50000
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Category:
Tangential AC Blower
Dimension:
338 x 73.5 x 59 mm
Voltage Rating:
230 V
Power Rating:
17 W
Maximum Airflow:
112 CFM
Noise Level:
N/A
Special Features:
None
Termination:
Connector
Housing Material:
Sheet Steel
Operating Temperature:
0 to 60 °C
AC Blower 115V 18W 60Hz 2200RPM 71CFM Flange Mount
Search Keywords:
5544450000
IN STOCK:
60
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
17 Weeks
can ship
3/18/25
Quantity
Unit Price
Ext. Price
1
$68.92
$68.920
5
$46.46
$232.300
10
$45.96
$459.600
25
$45.50
$1,137.500
50
$45.05
$2,252.500
100
$44.60
$4,460.000
250
+
$44.15
$11,037.500
Product Guides