55462.19490
ebm-papstFan Blower - Round 152mm Dia - Sleeve - 120VAC - 41W - 6.3mm Push-on Terminals.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
55462.19490
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Box
The 55462.19490 is a RRL152-series AC Axial Fan with sleeve bearing, terminal power connection, blower fan. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the r
Search Keywords:
5546219490
IN STOCK:
65
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$101.53
$101.530
5
$98.50
$492.500
10
$94.35
$943.500
25
$89.95
$2,248.750
50
$84.18
$4,209.000
100
$79.95
$7,995.000
250
+
$78.75
$19,687.500
CUSTOMERS
ALSO BOUGHT
RB11-PC
Socket for Relays
AV19402ZQE
Switch Push Button ON OFF SPST Round Curved Button 3A 250VAC 28VDC Momentary Contact Solde...
AZ2280-1A-120AEF
40AMP Mini Power Relay 120VAC coil SPST-NO
AHX669
Switch Access Protective Cover Push Button Switch
SC-E3-110VAC
Electromechanical Relay - 120 VAC (60Hz)/110 VAC (50Hz) - 65A - DIN Rail - Contactor Relay...