Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
55462.19650
RoHS:
No
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
This EMB Papst AC centrifugal fan motors is specifically designed for use with with A series of fans.
Search Keywords:
5546219650
IN STOCK:
2,315
Can Ship immediately
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$101.46
$101.460
5
$99.40
$497.000
10
$92.42
$924.200
25
$88.77
$2,219.250
50
$85.25
$4,262.500
100
$83.97
$8,397.000
250
+
$82.71
$20,677.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-5DE
Mini PC Board Relay 5VDC coil SPDT
206430-2
Circular Power Connector - Receptacle Housing - For Female Sockets - 4 Positions - Shell S...
66565-7
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 50.0µin (1.27µm...
TRS200R
Fuse Class RK5 Slow Blow Acting 200A 600V Holder Lug 46 X 174mm Fiber Glass
HBL8115V
VALISE PLUG, HG, 15A 125V, 5-15P, WH