5606S
ebm-papstAC Fan Axial Ball Bearing 115V 158.9CFM 60dB 135 X 135 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
5606S
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
135 x 135 x 38 mm
Voltage Rating:
115 V
Power Rating:
26 W
Maximum Airflow:
158 CFM
Noise Level:
60 dB
Special Features:
Speed Signal
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-35 to 80 °C
The ranges of AC axial compact fans from ebm-papst are suitable for high air performance with moderate pressure build up. The fans are extremely flat, thanks to the space saving integrated motor. The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications. Bearing Type Ball
Fan Type Tubeaxial
Noise 50.0 dB(A)
Power (Watts) 26.00W
RPM 3100 RPM
Termination 2 Terminals
Operating Temperature -31 ~ 176°F (-35 ~ 80°C)
Search Keywords:
5606S
IN STOCK:
158
Can Ship immediately
On Order:
155
can ship 12/6/24
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$99.23
$99.230
5
$97.75
$488.750
10
$87.44
$874.400
25
$86.13
$2,153.250
50
$80.67
$4,033.500
100
$77.52
$7,752.000
250
+
$76.36
$19,090.000
Product Guides
CUSTOMERS
ALSO BOUGHT
622-24FM3
RIB - IDC - S 24 - ST - BL
3683S-1-103L
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mou...
PFA20000LG
exhaust filter
20ET6
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
BK/MDA-10-R
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic