Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
5900
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
115 V
Power Rating:
17 W
Maximum Airflow:
121 CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Terminals
Housing Material:
DieCast Aluminum
Operating Temperature:
-20 to 55 °C
Life Cycle:
Discontinued
AC Fan Axial Sintec-Sleeve Bearing 115V 121.3CFM 46dB 127 X 127 X 38mm
Search Keywords:
5900
This product is discontinued, but still in stock
IN STOCK:
45
Ships today, if you order in
Manufacturer Stock:
11
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$58.80
$58.800
5
$58.22
$291.100
10
$55.04
$550.400
25
$51.90
$1,297.500
50
$49.01
$2,450.500
100
$46.12
$4,612.000
250
+
$45.67
$11,417.500
Accessories
LZ33-2
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Barbed In ...
LZ33-1
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Screw Con ...
LZ35
Thrml Mgmt Access Finger Guard Steel Wire
LZ210
Thrml Mgmt Access Screw Clip Steel