Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
5900-505
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
115 V
Power Rating:
17 W
Maximum Airflow:
121 CFM
Noise Level:
47 dB
Special Features:
None
Termination:
Terminal
Housing Material:
Metal
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued
AC Fan Axial Sintec Bearing 115V 121.2CFM 47dB 127 X 127 X 38mm
Search Keywords:
5900505
This product is discontinued, but still in stock
IN STOCK:
28
Ships today, if you order in
Manufacturer Stock:
24
can ship
12/2/24
Quantity
Unit Price
Ext. Price
1
$58.98
$58.980
5
$58.09
$290.450
10
$51.81
$518.100
25
$51.03
$1,275.750
50
$50.27
$2,513.500
100
$49.51
$4,951.000
250
+
$48.77
$12,192.500
Product Guides
Accessories
LZ33-2
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Barbed In ...
LZ33-1
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Screw Con ...
LZ35
Thrml Mgmt Access Finger Guard Steel Wire
LZ210
Thrml Mgmt Access Screw Clip Steel
CUSTOMERS
ALSO BOUGHT
VC20-1A1B-AC120V-K
Power Signal Relay - DPST - Momentary - 6400mW (Coil) - AC Input - AC Output - Panel...
914CE2-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...
914CE2-Q
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...
914CE20-6
Miniature Enclosed Switches Series 914CE: Wobble - Spring Wire; 1NC 1NO SPDT Snap Action; ...
BAF1-2RN-LH
This Straight Plunger High Capacity Enclosed Switch from Honeywell comes from their BAF/DT...