Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
5938
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
115 V
Power Rating:
12 W
Maximum Airflow:
95.3 CFM
Noise Level:
39 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-30 to 55 °C
Life Cycle:
Discontinued
AC Fan Axial Ball Bearing 115V 95.3CFM 39dB 127 X 127 X 38mm
Search Keywords:
5938
This product is discontinued, but still in stock
IN STOCK:
46
Ships today, if you order in
Manufacturer Stock:
18
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$57.61
$57.610
5
$57.03
$285.150
10
$51.36
$513.600
25
$50.84
$1,271.000
50
$50.33
$2,516.500
100
$49.83
$4,983.000
250
+
$49.33
$12,332.500
Accessories
LZ35
Thrml Mgmt Access Finger Guard Steel Wire
LZ210
Thrml Mgmt Access Screw Clip Steel
LZ33-2
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Barbed In ...
LZ33-1
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Screw Con ...