Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
5950
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
230 V
Power Rating:
17 W
Maximum Airflow:
105 CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Terminal
Housing Material:
Metal
Operating Temperature:
-20 to 55 °C
Life Cycle:
Discontinued
AC Fan Axial Sintec Bearing 230V 105.9CFM 46dB 127 X 127 X 38mm
Search Keywords:
5950
This product is discontinued, but still in stock
IN STOCK:
52
Can Ship immediately
Manufacturer Stock:
32
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$59.02
$59.020
5
$53.76
$268.800
10
$51.18
$511.800
25
$47.45
$1,186.250
50
$41.67
$2,083.500
100
$41.25
$4,125.000
250
+
$40.84
$10,210.000
Accessories
LZ33-2
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Barbed In ...
LZ33-1
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Screw Con ...
LZ35
Thrml Mgmt Access Finger Guard Steel Wire
LZ210
Thrml Mgmt Access Screw Clip Steel