Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
5950W
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Life Cycle:
Discontinued
Tubeaxial Fan
Search Keywords:
5950W
This product is discontinued, but still in stock
IN STOCK:
41
Can Ship immediately
Manufacturer Stock:
10
can ship
11/18/24
Quantity
Unit Price
Ext. Price
1
$51.35
$51.350
5
$50.57
$252.850
10
$49.82
$498.200
25
$49.07
$1,226.750
50
$48.34
$2,417.000
100
$47.60
$4,760.000
250
+
$46.89
$11,722.500
Product Guides
CUSTOMERS
ALSO BOUGHT
8263
Brass Male/Female Hex Standoff - 6-32 Thread - 3" Length.
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733
225-7511-000
Itt Cannon |Itt Cannon 225-7511-000
1SNA105116R1600
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
NB16282001
Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick