Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
6008ES
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
51 x 171.5 mm
Voltage Rating:
115 V
Power Rating:
26 W
Maximum Airflow:
258CFM
Noise Level:
60 dB
Special Features:
Speed Signal
Termination:
N/A
Housing Material:
DieCast Aluminum
Operating Temperature:
-25 to 70 °C
Life Cycle:
Discontinued & Replaced
AC Fan Axial Ball Bearing 115V 258.97CFM 60dB 171.5 X 51mm
Search Keywords:
6008ES
This product is not in stock and cannot be back-ordered