612F
ebm-papstDC Fan Axial Sintec-Sleeve Bearing 12V 10.8V to 13.2V 17.1CFM 27dB (60 X 60 X 15mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
612F
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 15 mm
Voltage Rating:
12 V
Power Rating:
1 W
Maximum Airflow:
17.1 CFM
Noise Level:
27 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The 612F from EBM Papst is DC axial fan. This is a compact fan featuring fibreglass reinforced PBT plastic housing material with 60mm x 60mm x 15mm size.
Air flow is 29m³/h
Noise rating is 27dBA
Power (Watts) 1.00W
RPM 3900 RPM
Termination 2 Wire Leads
Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Supply voltage is 12VDC
Sintec sleeve bearing
Compact fan with low power consumption
Electronic commutation completely integrated
Protected against reverse polarity and locking
Connection through single strand 28AWG wire, TR 64, bared and tin plated
Air exhaust over bars, direction of rotation counter clockwise seen on rotor
Search Keywords:
612F
IN STOCK:
594
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$21.38
$21.380
10
$17.27
$172.700
25
$16.32
$408.000
50
$15.48
$774.000
100
$14.58
$1,458.000
250
$14.17
$3,542.500
500
+
$13.95
$6,975.000
Product Guides
CUSTOMERS
ALSO BOUGHT
125XR-0281-090
AC Fan Salt Fog Axial Ball Bearing 220V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm
1TL1-5K
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom....
SY4S-05
Relay Accessories Relay Socket for Electromechanical Relay
1TL1-6
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Mom....
914CE1-Q
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...