help desk software
DATA SHEET

612N/2GN

ebm-papst

Fan Tubeaxial - 12VDC - Square 60mm L x 60mm H - Sintec Bearing - 24.7 CFM (0.692m³/min) - 28.0dB(A) - 2.1 W - 3 Wire Leads.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
612N/2GN
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
2.1 W
Maximum Airflow:
24.7 CFM
Noise Level:
35 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The 612N/2GN is tubeaxial fan with speed sensor (Tach). Operating temperature range is up to 158°F (70°C).
Search Keywords:
612N2GN
IN STOCK: 101
Can Ship immediately
Manufacturer Stock:
11   can ship 12/2/24
Factory Lead-Time
13 Weeks can ship 2/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.90
$47.900
5
$32.88
$164.400
25
$28.33
$708.250
50
$25.92
$1,296.000
100
$23.91
$2,391.000
250
$23.54
$5,885.000
500 +
$23.31
$11,655.000
Tools/3D Models