Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
612NGME
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
1.2 W
Maximum Airflow:
20.6 CFM
Noise Level:
28 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 20.6CFM 28dB 60 X 60 X 25.4mm
Search Keywords:
612NGME
IN STOCK:
59
Ships today, if you order in
Manufacturer Stock:
3
can ship
12/6/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$23.84
$23.840
10
$21.43
$214.300
25
$20.83
$520.750
50
$19.05
$952.500
100
$18.08
$1,808.000
250
$14.72
$3,680.000
500
+
$13.69
$6,845.000
Please Note:
Item may be subject to tariff fee if shipping within the United States