Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
612NGMLE
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
0.7 W
Maximum Airflow:
14.7 CFM
Noise Level:
19 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 80 °C
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 14.7CFM 19dB 60 X 60 X 25.4mm
Search Keywords:
612NGMLE
IN STOCK:
0
Manufacturer Stock:
32
can ship
12/6/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$24.40
$24.400
10
$21.77
$217.700
25
$21.12
$528.000
50
$19.28
$964.000
100
$18.22
$1,822.000
250
$14.80
$3,700.000
500
+
$13.75
$6,875.000