Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
612NGNI
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
2.4 W
Maximum Airflow:
24.1 CFM
Noise Level:
35 dB
Special Features:
Internal Temperature Sensor
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 65 °C
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 24.1CFM 35dB 60 X 60 X 25.4mm
Search Keywords:
612NGNI
IN STOCK:
12
Ships today, if you order in
Manufacturer Stock:
27
can ship
12/6/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$52.14
$52.140
5
$46.87
$234.350
10
$45.56
$455.600
25
$43.75
$1,093.750
50
$39.63
$1,981.500
100
$38.65
$3,865.000
250
+
$31.76
$7,940.000