612NHH-118
ebm-papstDC Fan Axial, Ball Bearing, Dimensions: 12V, Flow rate: 33CFM, Noise: 41dB, Dimensions: 60 X 60 X 25mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
612NHH-118
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
2.9 W
Maximum Airflow:
33 CFM
Noise Level:
41 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
A DC tubeaxial fan with dimensions as 60 mm(Length)x60 mm(Width)x 25 mm(Height), Voltage: 12VDC, a flow rate of 33 CFM and a fan speed of 6800 RPM, Rated power : 2.9W, Noise level: 41 dBA, and having ball bearing.
Search Keywords:
612NHH118
IN STOCK:
157
Ships today, if you order in
Manufacturer Stock:
17
can ship
12/6/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$38.77
$38.770
5
$36.01
$180.050
10
$33.53
$335.300
25
$31.38
$784.500
50
$29.31
$1,465.500
100
$26.55
$2,655.000
250
+
$26.15
$6,537.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides