help desk software
DATA SHEET

612NLE

ebm-papst

DC Fan Axial Ball Bearing - 12V - 8V to 15V - 12.4CFM - 16dB 60 X 60 X 25.4mm - 2500RPM. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
612NLE
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
0.4 W
Maximum Airflow:
12.4 CFM
Noise Level:
16 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 85 °C
The 600N series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. Every single type of fan can be optimally integrated in the respective device concept. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans have electronically commutated drives with electronic protection against reverse polarity. The DC fans with sleeve and ball bearings are powered by class E insulated motors.
Search Keywords:
612NLE
IN STOCK: 601
Can Ship immediately
On Order:
304   can ship 12/20/24 
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.98
$30.980
5
$28.28
$141.400
25
$25.60
$640.000
50
$23.87
$1,193.500
100
$22.79
$2,279.000
250
$21.84
$5,460.000
500 +
$21.52
$10,760.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models