help desk software
DATA SHEET

614F/2

ebm-papst

DC Fan Axial Bearing Sensor

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
614F/2
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
DC Fan
Dimension:
60 x 60 x 15 mm
Voltage Rating:
24 V
Power Rating:
1.1 W
Maximum Airflow:
17.1 CFM
Noise Level:
27 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
DC Fan Axial Bearing Sensor
Search Keywords:
614F2
IN STOCK: 160
Can Ship immediately
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.07
$27.070
10
$22.05
$220.500
25
$20.89
$522.250
50
$19.51
$975.500
100
$18.00
$1,800.000
250
$17.72
$4,430.000
500 +
$17.54
$8,770.000
Tools/3D Models