614FR
ebm-papstFan - Axial - 24VDC - 60x60x15mm - 15.89 CFM - 1.1W - 3900RPM - Sleeve Bearing - IP20
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
614FR
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
60 x 60 x 15 mm
Voltage Rating:
24 V
Power Rating:
1.1 W
Maximum Airflow:
17.1 CFM
Noise Level:
27 dB
Special Features:
IP20
Termination:
Lead Wires
Housing Material:
Plastic
IP Rating:
IP20
Operating Temperature:
-20 to 70 °C
Fan - Axial - 24VDC - 60x60x15mm - 15.89 CFM - 1.1W - 3900RPM - Sleeve Bearing - IP20
Search Keywords:
614FR
IN STOCK:
0
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$28.34
$28.340
10
$25.20
$252.000
25
$24.43
$610.750
50
$21.97
$1,098.500
100
$21.03
$2,103.000
250
$17.08
$4,270.000
500
+
$15.85
$7,925.000