614J/2HHPR-010
ebm-papstDC axial compact fan - Square - Nominal voltage: 24 VDC - Speed 15000 rpm - Power consumption: 14.6 W - Air flow: 82 m3/h - Housing material: Glass fiber reinforced PBT plastic – Size: 60 mm (L) x 60 mm (W) x 32 mm (H) - 0.1 kg - Termination: 2 Wire leads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
614J/2HHPR-010
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
60 x 60 x 32 mm
Voltage Rating:
24 V
Power Rating:
14.2 W
Maximum Airflow:
48.85 CFM
Noise Level:
62 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-40 to 78 °C
The EBM-PAPST 614J/2HHPR-010 is a square DC axial compact fan with ball bearing, control inputs, speed signal and alarm signal. It is made with glass fiber reinforced PBT plastic housing and fiber glass-reinforced plastic (PA) impeller. This fan terminate
Search Keywords:
614J2HHPR010
IN STOCK:
220
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$81.66
$81.660
5
$80.44
$402.200
10
$72.33
$723.300
25
$67.47
$1,686.750
50
$66.46
$3,323.000
100
$61.22
$6,122.000
250
+
$60.30
$15,075.000