614JH
ebm-papstDC Fan Axial Ball Bearing - 24V - 14V to 26.4V - 41.1CFM - 53dB 60 X 60 X 32mm - 11700RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
614JH
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 32 mm
Voltage Rating:
24 V
Power Rating:
7.7 W
Maximum Airflow:
41.1 CFM
Noise Level:
53 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The 614JH is a 24VDC high speed Axial Fan with speed signal, Go/No-go alarm and alarm with limit speed. This fan comes with an external temperature sensor, PWM control input and analogue control input. It features moisture protection, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Right direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 24AWG, TR 64, bared and tin-plated jet characteristic/rigid curve. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
614JH
IN STOCK:
214
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$60.41
$60.410
5
$40.84
$204.200
10
$40.40
$404.000
25
$40.00
$1,000.000
50
$39.60
$1,980.000
100
$39.20
$3,920.000
250
+
$38.81
$9,702.500
Product Guides
CUSTOMERS
ALSO BOUGHT
17850-GRY-C3
Cable Assembly AC Power 2m CEE 7/VII to C13 3 to 3 POS M-F 17AWG
BM3RSB-1P6
Soft Starter 1.6A 0.4kW 50Hz/60Hz DIN Rail
T-91-SC36
Foot Operated Switch - SPDT-NO - Treadlite II - Metal - Single Pedal - Momentary - 10A - 1...
AML24EBA2AC07
Switch, Rocker - Unlit - DPDT - (ON)-OFF-ON - Ag - QC/Sldr >> Order ROCKER Sep
LNC-NS210-240
Liquid Level Control Series LNC