614NGH
ebm-papstDC Fan Axial Sintec Bearing 24V 18V to 26V 27.1CFM 38dB 60 X 60 X 25.4mm High Speed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
614NGH
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
2.6 W
Maximum Airflow:
27.1 CFM
Noise Level:
38 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
DC Fan Axial Sintec Bearing 24V 18V to 26V 27.1CFM 38dB 60 X 60 X 25.4mm High Speed
Search Keywords:
614NGH
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$30.31
$30.310
5
$27.85
$139.250
25
$25.53
$638.250
50
$23.84
$1,192.000
100
$22.01
$2,201.000
250
$21.66
$5,415.000
500
+
$21.33
$10,665.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides