614NGHH
ebm-papstDC Fan Axial Sintec Bearing 24V 18V to 26V 33CFM 43dB 60 X 60 X 25.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
614NGHH
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
3.8 W
Maximum Airflow:
33 CFM
Noise Level:
43 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The 614NGHH is a 24VDC Axial Fan with sleeve bearing, electronically commutated external rotor motor, fully integrated communication electronics with electronic protection against reverse polarity, blocking and overloading, mounting from either face using four 3 fibreglass-reinforced plastic PA impeller and PBTP housing 7mm holes, wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Exhaust over struts direction of air flow
Counter-clockwise direction of rotation seen on rotor
22AWG Leads 2-wire connection Air Flow 33.0 CFM (0.924m³/min)
Bearing Type Sintec
Fan Type Tubeaxial
Noise 43.0 dB(A)
Power (Watts) 3.80W Operating Temperature: -20 to 70 °C
Termination 2 Wire Leads
Search Keywords:
614NGHH
IN STOCK:
620
Can Ship immediately
On Order:
467
can ship 11/27/24
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$27.77
$27.770
5
$24.96
$124.800
25
$22.68
$567.000
50
$21.42
$1,071.000
100
$20.16
$2,016.000
250
$19.85
$4,962.500
500
+
$19.56
$9,780.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
LZ28
Fan Accessories Metal Finger Guard for 60mm Size Fans or Series 600/600F/600N/600NG/600NV/ ...
SC60-W2
60mm Chrome Wire Fan Guard
SC60-W2B
60mm Black Wire Fan Guard
SC60-P10
60mm Plastic Fan Guard UL94V-0
HP100-24
Straight Fan Cord 24" - 18AWG
SC60-P15/30
60mm Plastic Filter Assembly 30PPI
SC60-P15/45
HP75-72
72 (1.83 m ) 45 Degree Fan Power Cord"
CUSTOMERS
ALSO BOUGHT
901-9893-RFX
RF Connector SMA Straight Jack Solder Cup Panel Mount 50 Ohm
1-967624-1
Connector Housing - JPT Series - Receptacle - 18 Ways - 5 mm.
206036-1
RECEPT,SZ 17-16 CPC
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...