614NGL
ebm-papstDC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 12.36CFM 16dB 60 X 60 X 25.4mm Low Speed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
614NGL
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
1 W
Maximum Airflow:
12.36 CFM
Noise Level:
16 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 12.36CFM 16dB 60 X 60 X 25.4mm Low Speed
Search Keywords:
614NGL
IN STOCK:
150
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$27.67
$27.670
5
$20.73
$103.650
25
$19.57
$489.250
50
$19.28
$964.000
100
$18.99
$1,899.000
250
$18.71
$4,677.500
500
+
$18.42
$9,210.000
Please Note:
Item may be subject to tariff fee if shipping within the United States