614NGML
ebm-papstDC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 14.7CFM 19dB 60 X 60 X 25.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
614NGML
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
1.2 W
Maximum Airflow:
14.7 CFM
Noise Level:
19 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The EBM-PAPST part 614NGML is a high-performance DC Fan designed with an axial Sintec-Sleeve Bearing. It operates at a voltage of 24V, but can also support voltages between 18V and 28V. With a size of 60 X 60 X 25.4mm, this compact fan delivers exceptional cooling capability with an airflow of 14.7CFM, keeping your device or system running smoothly and efficiently. Additionally, its low noise level of 19dB ensures quiet operation, making it perfect for noise-sensitive environments. Trust in the reliability and superior performance of the EBM-PAPST 614NGML for all your cooling needs.
Search Keywords:
614NGML
IN STOCK:
105
Ships today, if you order in
Manufacturer Stock:
42
can ship
12/9/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$28.07
$28.070
5
$26.33
$131.650
25
$22.34
$558.500
50
$22.01
$1,100.500
100
$21.68
$2,168.000
250
$21.35
$5,337.500
500
+
$21.03
$10,515.000