help desk software
DATA SHEET

614NH

ebm-papst

DC Fan Axial Ball Bearing 24V 18V to 26V 27.1CFM 37dB 60 X 60 X 25.4mm High Speed .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
614NH
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
2.1 W
Maximum Airflow:
27.1 CFM
Noise Level:
37 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The EBM-PAPST 614NH is a high-performance DC fan designed for optimal cooling in various electronic applications. With its compact dimensions of 60 x 60 x 25.4mm, this axial fan is ideal for space-constrained environments. Powered by a 24V voltage, it can also operate within a range of 18V to 26V, making it suitable for a variety of power supplies. Equipped with ball bearings, the 614NH ensures longevity and smooth operation. Despite its small size, this fan is capable of delivering an impressive airflow of 27.1 cubic feet per minute (CFM), efficiently dissipating heat from your equipment. Additionally, it operates at a low noise level of only 37dB, ensuring a quiet and undisturbed working environment.Designed for high-speed cooling, the EBM-PAPST 614NH offers a reliable solution for electronics cooling in applications such as computer servers, telecom equipment, industrial machinery, and more. With its superior performance and compact form factor, this fan is the perfect choice for any cooling system demanding efficient air circulation.
Search Keywords:
614NH
IN STOCK: 218
Can Ship immediately
Manufacturer Stock:
25   can ship 12/2/24
Factory Lead-Time
13 Weeks can ship 2/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.51
$31.510
5
$30.20
$151.000
10
$28.46
$284.600
25
$26.83
$670.750
50
$25.63
$1,281.500
100
$24.78
$2,478.000
250 +
$24.41
$6,102.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models