Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
614NL
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
0.8 W
Maximum Airflow:
12.4 CFM
Noise Level:
16 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
DC Fan Axial Ball Bearing 24V 18V to 28V 12.4CFM 16dB 60 X 60 X 25.4mm Low Speed
Search Keywords:
614NL
IN STOCK:
146
Ships today, if you order in
Manufacturer Stock:
6
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
1
$35.05
$35.050
5
$31.50
$157.500
10
$31.03
$310.300
25
$29.79
$744.750
50
$27.70
$1,385.000
100
$26.64
$2,664.000
250
+
$21.68
$5,420.000