help desk software

614NN

ebm-papst

DC Fan Axial Ball Bearing 24V 18V to 28V 24.7CFM 35dB 60 X 60 X 25.4mm .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
614NN
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
1.8 W
Maximum Airflow:
24.7 CFM
Noise Level:
35 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The EBM-PAPST part 614NN is a high-quality DC Fan designed for optimal airflow and quiet operation. Featuring an axial ball bearing construction, this fan ensures smooth and efficient performance. With a voltage range of 18V to 28V, it is versatile and can be used in a variety of applications. The compact size of 60 X 60 X 25.4mm makes it suitable for installations with limited space. Despite its small size, this fan offers excellent airflow of 24.7CFM while operating at a low noise level of 35dB. Whether you need to cool electronic components or improve ventilation in a small enclosure, this fan is a reliable and efficient solution.
Search Keywords:
614NN
IN STOCK: 665
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.85
$34.850
5
$33.06
$165.300
10
$30.66
$306.600
25
$29.36
$734.000
50
$27.32
$1,366.000
100
$25.30
$2,530.000
250 +
$24.91
$6,227.500
Please Note: Item may be subject to tariff fee if shipping within the United States