help desk software
DATA SHEET

618N/12N

ebm-papst

DC Fan Axial with Sensor Flange Mount .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
618N/12N
RoHS:
Yes
HTS:
8414596090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
48 V
Power Rating:
2.1 W
Maximum Airflow:
24.7 CFM
Noise Level:
35 dB
Special Features:
Speed Sensor
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 65 °C
The EBM-PAPST part 618N/12N is a high-quality DC Fan Axial with Sensor Flange Mount designed to provide efficient cooling for various electronic applications. This compact and powerful fan is equipped with a built-in sensor for monitoring and maintaining the optimal operating temperatures of your devices. With its easy-to-mount flange design, installation is a breeze. The 618N/12N DC Fan Axial with Sensor Flange Mount by EBM-PAPST is a reliable and effective cooling solution that ensures the longevity and optimal performance of your electronics.
Search Keywords:
618N12N
IN STOCK: 138
Can Ship immediately
Manufacturer Stock:
39   can ship 12/2/24
Factory Lead-Time
13 Weeks can ship 2/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.92
$54.920
5
$49.36
$246.800
10
$47.99
$479.900
25
$46.07
$1,151.750
50
$41.79
$2,089.500
100
$40.75
$4,075.000
250 +
$33.52
$8,380.000
Tools/3D Models