Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
618NM
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
60 x 60 x 25.4 mm
Voltage Rating:
48 V
Power Rating:
1.9 W
Maximum Airflow:
20.6 CFM
Noise Level:
28 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
DC Fan Axial Ball Bearing 48V 36V to 56V 20.6CFM 28dB 60 X 60 X 25.4mm Middle Speed
Search Keywords:
618NM
IN STOCK:
0
Manufacturer Stock:
35
can ship
12/9/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$52.33
$52.330
5
$46.69
$233.450
10
$45.30
$453.000
25
$43.36
$1,084.000
50
$39.18
$1,959.000
100
$38.13
$3,813.000
250
+
$31.38
$7,845.000